• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Light grid DS4 Range (max.) 13 m Protective field height 1500 24 V DC No. of rays: 60

1/3
Product type
Light grid
Length
40 mm
Height
1509 mm
Type
DS4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DS4 Base detection and measurement light curtain

  • Easy configuration via cable
  • IO-Link interface
  • Reliable performance for standard applications

Our service for you

Technical specifications

  • Case made of aluminum
  • Optics window from PMMA
Product type

Light grid

Type

DS4

Model

Receiver

Transmitter

Range of uses

PPE

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Max. current consumption

360 mA

Response time

2.8 ms

Switching voltage (max.)

28.8 V DC

Switching current (max.)

100 mA

Optical resolution

25 x 25 mm

Smallest detectable object size (diameter)

30 mm

Connector

M12 plug (5-pin)

Cable length

200 mm

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

13 m

Outputs

Analogue

Digital

IO link

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Output current

100 mA

Certification (sensors)

CE

Rays

60

Beam spacing

25 mm

Protective field width (min.)

200 mm

Protective field width (max.)

13000 mm

Protective field height

1500

Alu rail height

1509 mm

Total height

1509 mm

Content

1 pc(s)

IP65

IP67

Length

40 mm

Width

35 mm

Height

1509 mm

Dim

(L x W x H) 40 x 35 x 1509 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760083 Datasensing Light grid DS4 Range (max.) 13 m Protective field height 1500 24 V DC No. of rays: 60

User & Safety Instructions

User & Safety Instructions 3760083 Datasensing Light grid DS4 Range (max.) 13 m Protective field height 1500 24 V DC No. of rays: 60

Description

Basic version of detection and measurement range sensors designed for simple industrial applications with reliable performance

This text is machine translated.

Scope of delivery

  • Transmitter
  • Receiver