• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Davis Instruments 6100EU 6100EU Wi-Fi weather station

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

WeatherLink Live Interface

  • Real-time weather data: Track wind, temperature, rain and more – live and anywhere in the world via the WeatherLink™ website or mobile APP.
  • Easy connectivity: Easy data transfer to the cloud via Wi-Fi or Ethernet - no PC or console required!
  • Comprehensive sensor integration: Connect up to 8 Davis sensors simultaneously, including Vantage Vue, Vantage Pro2 and other wireless transmitters, to get a complete picture of your environment.
  • Integrated precision sensors: With built-in sensors for air pressure, indoor temperature and indoor humidity WeatherLink Live provides immediate extensive interior data.
  • Impressive wireless range: Get a wireless range of up to 300 meters (1000 feet) between your sensors and the WeatherLink Live module.
  • Smart home ready: Seamlessly integrate weather data into your Smart home system. Compatible with Amazon Alexa and Google assistant for intelligent automation such as for garden irrigation.
  • Data security & reliability: Your data is safe! With internal backup storage and battery emergency power supply, no information is lost, even in the event of power or Wi-Fi failures.
  • Easy setup: The configuration is done effortlessly via Bluetooth® with the WeatherLink APP.
  • Share your data: Connect with the global WeatherLink community, share your weather information with friends and family, or send it to popular platforms such as Weather Underground.

Technical specifications

  • Outdoor humidity (by connected sensors)
  • Outdoor temperature (by connected sensors)
  • Indoor humidity
  • Indoor temperature
  • Internet connection (via Wi-Fi or Ethernet)
  • Air pressure (barometric pressure)
  • Max. 8 sensors (can receive data from up to eight transmitters)
  • Rain gauge (by connected sensors)
  • Time (implied by data streaming, but not called an explicit function)
  • WLAN/WiFi access
  • Wind gauge (by connected sensors)
  • Wind direction (by connected sensors)
Product type

Wi-Fi weather station

Manufacturer-specific

300 m

Station power supply

5 V / DC

Signal type

Wireless

Wi-Fi

LAN

Bluetooth Low Energy

Hub

Required

Documents & Downloads

Datasheet

Datasheet 3448772 Davis Instruments 6100EU 6100EU Wi-Fi weather station

User & Safety Instructions

User & Safety Instructions 3448772 Davis Instruments 6100EU 6100EU Wi-Fi weather station

Description


Discover the future of your weather data with Davis WeatherLink Live (6100EU)!
Say goodbye to old weather data! With the Davis WeatherLink Live (6100EU) you get precise, reliable and lightning-fast weather information directly from the cloud. This innovative device is the heart of your personal weather station and collects data from all your Davis sensors, in order to provide them to you in real time on your Smartphone or computer. Whether you're a farmer, a gardener, a sailor or just a weatherLink Live gives you the exact data you need to make informed decisions.

No more guessing, but knowledge! Stay one step ahead with WeatherLink Live.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)