• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Davis Instruments VANTAGE PRO2 active Plus with console - EU 6263EU Wireless digital weather station Max. number of sens

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,335.00 / piece)
€ 2,335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Davis Instruments VANTAGE PRO2 active Plus with console - EU 6263EU Wireless digital weather station Max. number of sensors 80

  • Displays values from up to 8 external units simultaneously
  • Values of >30tsd. Stations can be displayed worldwide

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

21.2 x 15.2 x 2 cm

Case colour

White-black

Sensor dims

60 x 40 x 23 cm

Max. number of sensors

80

Functions

Outside RH

Outside temperature

Battery life

Date

Selectable time zone

Evapotranspiration

Colour display

Frost alarm

Apparent temperature (wind chill)

Inside RH

Inside temperature

Internet connection

Air pressure

Max/min readings

Lunar phase

PC connection

Rain gauge

Solar data

Sunrise/sunset

Dew point

Temperature

Pressure tendency display

Time

UV readings

Temperature, RH and air pressure charts

GDD

Weather forecast

Windchill

Anemometer

Wind direction

Wi-Fi access

Day

Show more
Weight (station)

7.3 kg

Outdoor humidity

1 - 100 %

Reading range - outdoor temperature

-40 | +65 °C

Indoor humidity

1 - 100 %

Reading range - indoor temperature

-0 - +60 °C

Reading range - air pressure

540 - 1100 hPa

Precipitation

0 - 999 mm

Wind speed

0 - 322 km/h

300 m

Solar energy

0 - 1800 W/m²

Sensor power supply

Type CR123

Solar cell

Station power supply

Built-in rechargeable battery

PSU (5 V / DC)

USB-C®

Signal type

868 MHz wireless

UV dose

incl.

UV index

incl.

Growth rate (days)

Inclusive

Features

Touchscreen display

Backup power supply

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123437 Davis Instruments VANTAGE PRO2 active Plus with console - EU 6263EU Wireless digital weather station Max. number of sens

User & Safety Instructions 3123437 Davis Instruments VANTAGE PRO2 active Plus with console - EU 6263EU Wireless digital weather station Max. number of sens

Description


Reliable and accurate measurement of important weather parameters
The weather station Vantage Pro2 offers the technology and the real-time data, which you need to react to changed conditions and make decisions on time.
Designed for use in harsh environments, it provides scientific-accurate data and provides robust performance for professional weather observers or serious weather enthusiasts with a wide range of options and sensors.

This text is machine translated.

Scope of delivery

  • Vantage PRO 2 Aktiv plus complete system

More interesting products

(*All information is plus legal VAT)