• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

deeper Backpack 48 l (L x W x H) 25 x 35 x 55 cm Camouflage FNG0072

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

deeper spark backpack

  • Custom-made for deeper Spark: Perfect fit for the feeder boat to effectively prevent vibrations and damage during transport.
  • Rugged camouflage design: Stylish look that fits perfectly into the rest of your carp and fishing gear.
  • All-weather protection: Splash-proof upper material, durable, robust zip-closures and an integrated rain sleeve for extreme permanent rainfall.
  • Easy cleaning: mud and dirt from the shore can be easily wiped off by the special fabric.
  • Smart belt system: Additional side belts for additional accessories and secure fastening straps for example to attach a hook mat directly to the backpack.
  • Ergonomic comfort: Padded belts relieve the back of the way to the hotspot, which is often difficult to access.

Technical specifications

  • Splash-proof
Product type

Backpack

Dim

(L x W x H) 25 x 35 x 55 cm

Factory colour

Camouflage

Volume

48 l

Weight

2.4 kg

Width

35 cm

Height

55 cm

Length

25 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795619 deeper Backpack 48 l (L x W x H) 25 x 35 x 55 cm Camouflage FNG0072

Description


Maximum protection, best comfort – the deeper Spark backpack!

Your deeper SPARE feeder boat deserves the best protection on the way to the water. The deeper Spark Backpack has been specially developed to carry your boat and the most important accessories safely, comfortably and stylishly in a stylish camouflage look. Made of splash-protected, extremely robust and easy to clean materials, this backpack withstands even the harshest conditions on the shore. With a well-thought out layout, additional straps and built-in rain case, you'll have your hands free while fishing and your high-end equipment will always be perfectly protected on the man.

This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)