
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
DEFENDER® OFFICE C 90° Connector for DEFENDER® OFFICE with 4 channels in black
- Black
- No. of channels: 4
Technical specifications
- For cable-Ø: 2 x 10 x 10 mm/2 x 12 x 12 mm
- Weight: 0.2 kg
- Product type
90 degree connector
- Factory colour
Black
- Length
210 mm
- Use
Inside
- Load capacity
Forklift
Pedestrian
- Manufacturer part #
85161
- Type
Defender
- Dim
(L x W x H) 210 x 125 x 20 mm
- Channels
4
- Assembly
Top
- Content
1 pc(s)
- Features
Oil-resistant
Petrol-resistant
Solvent-resistant (short-term only)
- Material
Thermoplastic polyurethane (TPU)
- Suitable for
DEFENDER® OFFICE
- Width
125 mm
- Height
20 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 548410 DEFENDER by Adam Hall 90 degree connector 85161 Thermoplastic polyurethane (TPU) Black No. of channels: 4 210 mm Content
User & Safety Instructions
User & Safety Instructions 548410 DEFENDER by Adam Hall 90 degree connector 85161 Thermoplastic polyurethane (TPU) Black No. of channels: 4 210 mm Content
Warranty Terms
Warranty Terms 548410 DEFENDER by Adam Hall 90 degree connector 85161 Thermoplastic polyurethane (TPU) Black No. of channels: 4 210 mm Content
Description
The cable bridge meets all expectations and regulations for professional cable protection. Easy to cut and can be adjusted to your individual needs with the bends. The bridge can be easily screwed on thanks to the pre-drilled holes. The smooth underside also enables a gluing. The 4-channel Defender Office meets all expectations and guidelines (according to § 3 A1 of the ArbStätV) for professional cable protection, whether in the office, in your meeting room or on your stand. The length of the cable bridge, as well as the 90° bend, can be adjusted at any time to suit your individual requirements. Applications: Offices, halls, trade fairs, etc.
This text is machine translated.
This text is machine translated.
Scope of delivery
- (Without base)
- This text is machine translated.
































