
Number
Total (1 m = € 50.86)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
DEFENDER® OFFICE cable bridge with 4 channels in gray
- Grey
- No. of channels: 4
Technical specifications
- For cable-Ø: 2 x 10 x 10 mm/2 x 12 x 12 mm
- Weighs 1.1 kg
- Product type
Cable bridge
- Factory colour
Grey
- Length
865 mm
- Use
Inside
- Load capacity
Pedestrian
- Manufacturer part #
85160GREY
- Type
Defender
- Dim
(L x W x H) 865 x 125 x 20 mm
- Channels
4
- Assembly
Top
- Content
1 pc(s)
- Features
Oil-resistant
Petrol-resistant
Solvent-resistant (short-term only)
- Material
Thermoplastic polyurethane (TPU)
- Suitable for
DEFENDER® OFFICE
- Width
125 mm
- Height
20 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 548393 DEFENDER by Adam Hall Cable bridge 85160GREY Thermoplastic polyurethane (TPU) Grey No. of channels: 4 865 mm Content: 1
User & Safety Instructions
User & Safety Instructions 548393 DEFENDER by Adam Hall Cable bridge 85160GREY Thermoplastic polyurethane (TPU) Grey No. of channels: 4 865 mm Content: 1
Warranty Terms
Warranty Terms 548393 DEFENDER by Adam Hall Cable bridge 85160GREY Thermoplastic polyurethane (TPU) Grey No. of channels: 4 865 mm Content: 1
Description
The cable bridge meets all expectations and regulations for professional cable protection. Easy to cut and can be adjusted to your individual needs with the bends. The bridge can be easily screwed on thanks to the pre-drilled holes. The smooth underside also enables a gluing. Applications: Offices, halls, trade fairs, etc.
This text is machine translated.
This text is machine translated.



































