• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEFENDER by Adam Hall Cable bridge 866XP40YEL Polyurethane Yellow No. of channels: 1 1005 mm Content: 1 pc(s)

1/11
Product type
Cable bridge
Length
1005 mm
Use
Inside/outside
Load capacity
Bicycle
Pedestrian
Wheelchair
Car
Factory colour
Yellow
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 77.60)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

  • Yellow
  • No. of channels: 1

Technical specifications

Product type

Cable bridge

Factory colour

Yellow

Length

1005 mm

Use

Inside/outside

Load capacity

Bicycle

Pedestrian

Wheelchair

Car

Manufacturer part #

866XP40YEL

Type

XPRESS 40 YEL

Dim

(L x W x H) 1005 x 125 x 20 mm

Channels

1

Assembly

Bottom

Content

1 pc(s)

Features

Petrol-resistant

Solvent-resistant (short-term only)

Oil-resistant

Suitable for people

Suitable for wheelchairs

Material

Polyurethane

Width

125 mm

Height

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798329 DEFENDER by Adam Hall Cable bridge 866XP40YEL Polyurethane Yellow No. of channels: 1 1005 mm Content: 1 pc(s)

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)