• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEFENDER by Adam Hall Cable bridge middle part 869350BLU Polyurethane Black/blue No. of channels: 5 500 mm Content: 1 pc

1/9
Product type
Cable bridge middle part
Length
500 mm
Use
Inside/outside
Load capacity
Bicycle
Pedestrian
Forklift
Pallet truck
Car
Wheelchair
Factory colour
Black/blue
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 259.98)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

  • Black/blue
  • No. of channels: 5

Technical specifications

Product type

Cable bridge middle part

Factory colour

Black/blue

Length

500 mm

Use

Inside/outside

Load capacity

Bicycle

Pedestrian

Forklift

Pallet truck

Car

Wheelchair

Manufacturer part #

869350BLU

Type

MIDI 5 2D BLU HV

Dim

(L x W x H) 500 x 325 x 54 mm

Channels

5

Assembly

Top

Content

1 pc(s)

Features

Movable top

Suitable for cars

Suitable for forklifts

Suitable for pallet trucks

Petrol-resistant

Solvent-resistant (short-term only)

Oil-resistant

Suitable for people

Suitable for wheelchairs

2D cable bridge

Flat

One half

Show more
Material

Polyurethane

Suitable for

DEFENDER® MIDI

Width

325 mm

Height

54 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798310 DEFENDER by Adam Hall Cable bridge middle part 869350BLU Polyurethane Black/blue No. of channels: 5 500 mm Content: 1 pc

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)