• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEFENDER by Adam Hall End piece 85168 Thermoplastic polyurethane (TPU) Black No. of channels: 4 90 mm Content: 1 pc(s)

1/4
Product type
End piece
Length
90 mm
Use
Inside
Load capacity
Forklift
Pedestrian
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEFENDER® OFFICE 4-channel end piece in black

  • Black
  • No. of channels: 4
  • Symbol image for DEFENDER by Adam Hall End piece 85168 Thermoplastic polyurethane (TPU) Black No. of channels: 4 90 mm Content: 1 pc(s)
  • 'DEKRA certified' seal; confirms product safety: 'Type approved' and 'Production supervised'.

Technical specifications

  • For cable-Ø: 2 x 10 x 10 mm/2 x 12 x 12 mm
  • Weight: 0.1 kg.
Product type

End piece

Factory colour

Black

Length

90 mm

Use

Inside

Load capacity

Forklift

Pedestrian

Manufacturer part #

85168

Type

Defender

Dim

(L x W x H) 90 x 125 x 20 mm

Channels

4

Assembly

Top

Content

1 pc(s)

Features

Oil-resistant

Petrol-resistant

Solvent-resistant (short-term only)

Material

Thermoplastic polyurethane (TPU)

Suitable for

DEFENDER® OFFICE

Width

125 mm

Height

20 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 548440 DEFENDER by Adam Hall End piece 85168 Thermoplastic polyurethane (TPU) Black No. of channels: 4 90 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 548440 DEFENDER by Adam Hall End piece 85168 Thermoplastic polyurethane (TPU) Black No. of channels: 4 90 mm Content: 1 pc(s)

Warranty Terms

Warranty Terms 548440 DEFENDER by Adam Hall End piece 85168 Thermoplastic polyurethane (TPU) Black No. of channels: 4 90 mm Content: 1 pc(s)

Description

End piece for Defender Office. The cable bridge meets all expectations and regulations for professional cable protection. Easy to cut and can be adjusted to your individual needs with the bends. The bridge can be easily screwed on thanks to the pre-drilled holes. The smooth underside also enables a gluing. Applications: Offices, halls, trade fairs, etc.

This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)