• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEFENDER by Adam Hall Ramp module 869301BLU Polyurethane Blue 1000 mm Content: 1 pc(s)

1/20
Product type
Ramp module
Length
1000 mm
Use
Inside/outside
Load capacity
Bicycle
Pedestrian
Forklift
Pallet truck
Car
Wheelchair
Factory colour
Blue
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 244.99)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Defender MIDI 5 2D R BLU module system for wheelchair ramp and wheelchair-accessible transition ramp

  • Blue

Technical specifications

  • Load capacity: Approx. 5 T at an area of 25 x 30 cmChemical resistance: Petrol-resistant, short-term contact with solvents, oil-resistantHardness range : 88 shore ± 4 A shoreTemperature range -30 to + 60 °C.Fire protection class B-s1 (flame retardant) in accordance with DIN EN 13501-1 (pending)Special feature: 2D cable bridge (in length and width modular)Weight: 8.5 kg.
Product type

Ramp module

Factory colour

Blue

Length

1000 mm

Use

Inside/outside

Load capacity

Bicycle

Pedestrian

Forklift

Pallet truck

Car

Wheelchair

Manufacturer part #

869301BLU

Type

MIDI 5 2D R BLU

Dim

(L x W x H) 1000 x 430 x 54 mm

Content

1 pc(s)

Features

Suitable for cars

Suitable for forklifts

Suitable for pallet trucks

Petrol-resistant

Oil-resistant

Suitable for people

Suitable for wheelchairs

2D cable bridge

Material

Polyurethane

Suitable for

DEFENDER® MIDI

Width

430 mm

Height

54 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798299 DEFENDER by Adam Hall Ramp module 869301BLU Polyurethane Blue 1000 mm Content: 1 pc(s)

Description

DEFENDER® 2DM module system, wheelchair accessibleThe DEFENDER® 2D M Blue modular cable bridge was developed for optimum ride over with the wheelchair based on our popular DEFENDER® MIDI cable bridge. It consists of a center section compatible with the MIDI and a flat ramp, which can be extended and combined as required, both in length and width. For extremely simple handling.Ramp blueIn recent years, the topic of accessibility has become increasingly the focus of organizers and authorities. With conventional cable bridge systems, a compromise between wheelchair access and driveability often had to be made. This is different with the new DEFENDER® 2D M: A completely retractable ramp with a 6° gradient is added to each center section. The load capacity of the ramp corresponds to the middle section and is approximately 5 tons per 25 x 30 cm area The flat slope makes it much easier for wheelchair users to access it, as it prevents them from placing the footrests on the ramp. This also makes overrunning the cable bridges with forklifts and trucks easier.The completely symmetrical installation of the ramps makes installation easier and you never have to search for the appropriate mounting part again. The parts can be used in a multi-directional way, there are no right or left elements. No detailed installation plans are required either. Thanks to this symmetry, optimum stability in longitudinal and transverse direction can be achieved by laying middle sections and ramps in the semi-composite and at the same time lost parts such as adapters and bones are not required.The connections have been designed to provide enough clearance for easy assembly and still provide sufficient stability. The longitudinal connection of the ramps, for example, only consists of a small protrusion, which engages from the top with pressure. This means that the elements do not have to be lifted up again after the cross-connectors have entered. The ramps are equipped with an ergonomic carry handle to make handling easier in addition.

This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)