• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson DS4-01P-11-00-A(H) Continuity Push-in connector Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEGSON DS4 series terminal gray 0.2 mm² - 6 mm²

Our service for you

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ push-in spring bracket

Connection

Push-in connector

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

Number of pins

1

Factory colour

Grey

Nominal current

32 A

30 A

Nominal current - rounded value

NaN A

Nominal voltage

1000 V

600 V

Min. stripping length

12 mm

Stripping length (max.)

12 mm

Manufacturer part #

DS4-01P-11-00-A(H)

Content

1 pc(s)

Type

DS4-01P-11-00-A(H)

Dim

(L x W x H) 56.6 x 6.2 x 37 mm

Width

6.2 mm

Height

37 mm

Length

56.6 mm

RoHS-compliant

Yes

Compatible with (details)

DIN rail NS 35

7.5

NS 35

15 and NS 32

Rated surge voltage

8 kV

Weight

1 g

Connector colour

Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)