
Number
Minimum order quantity: 3
Total (€ 0.68 / piece)
€ 0.68
incl. VAT
14-day return policy included
Highlights & Details
Basic case
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
board-to-board
- CS
3.5 mm
- Pins per row
5
- Total number of pins
5
- Width
18.30 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.20 x 18.30 x 7.00 mm
- Connection
Print
- Case material
PA 66 UL94V-0
- Manufacturer part #
15EDGRC-3.5-05P-14-00AH
- Factory colour
Green
- Contact material
Brass
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
7.00 mm
- Length
9.20 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
15EDGRC-3.5-05P-14-00AH
- Compatible with (details)
15EDGK-3.5-05P-14-00AH
Documents & Downloads
Datasheet
Datasheet 1327266 Degson Socket housing PCB Total number of pins 5 Contact spacing: 3.5 mm 15EDGRC-3.5-05P-14-00AH 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327266 Degson Socket housing PCB Total number of pins 5 Contact spacing: 3.5 mm 15EDGRC-3.5-05P-14-00AH 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2.07*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























