• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 390079 MVK 8.10 SKM10X35 V4A MV connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range: 8-10 mm
Product type

MV connector

Manufacturer part #

390079

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(L x W x H) 40 x 40 x 40 mm

Length

40 mm

Width

40 mm

Height

40 mm

Depth

35 mm

Content

1 pc(s)

Weight

0.10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967914 DEHN 390079 MVK 8.10 SKM10X35 V4A MV connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967914 DEHN 390079 MVK 8.10 SKM10X35 V4A MV connector 1 pc(s)

Description

Multi-purpose connection terminal according to DIN EN 62561-1, for universal use as a cross, T and parallel terminal of round conductors. Design two-part with cap screw and thread in the bottom part.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)