• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATS 024T-W240E Mains PSU (fixed voltage) 24 V DC 1 A 24 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug power supply ATS 024T-W240E Dehner Elektronik GmbH

  • Energy efficiency according to DoE Level VI.
  • Interference emission in accordance with EN 55032 - Class B.
  • Overvoltage protection
  • Overload protection
  • Short-circuit protection
  • IEC/EN 62368-1; IEC 60950-1

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Indoors

Type

Switched PSU

Max. output current

1 A

Output voltage

24 V DC

Output current (max.) - rounded

1 A

Output

5.5/2.1 coaxial connector

Input voltage

240 V AC

24 W

Dim

(L x W x H) 90 x 34 x 72 mm

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

EuP Status

Step 2

Weight

154 g

Width

34 mm

Height

72 mm

Length

90 mm

Type

ATS 024T-W240E

Documents & Downloads

Datasheet

Datasheet 2269350 Dehner Elektronik ATS 024T-W240E Mains PSU (fixed voltage) 24 V DC 1 A 24 W

User & Safety Instructions

User & Safety Instructions 2269350 Dehner Elektronik ATS 024T-W240E Mains PSU (fixed voltage) 24 V DC 1 A 24 W

Warranty Terms

Warranty Terms 2269350 Dehner Elektronik ATS 024T-W240E Mains PSU (fixed voltage) 24 V DC 1 A 24 W

Description

Powerful, efficient power supply. Versatile use in information technology and for audio/video applications

The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.

This text is machine translated.

Scope of delivery

  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.80*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)