• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SPB 100-05 Power supply unit 5 V DC 18.0 A 100 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SunPower power supply SPB 100-5 Dehner Elektronik GmbH

  • Output 5 V DC / 18.0 A
  • Power 100 W
  • Screw terminal

Technical specifications

Product type

Power supply unit

Input voltage (max.)

264 V AC

375 V DC

Max. output current

18.0 A

Output current (max.) - rounded

18 A

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 130 x 95 x 30 mm

Output voltage (max.)

5 V DC

Connection

Screw terminal

100 W

No. of outputs

1 x

Type

closed

Max. operating temperature (derating)

70 °C

Weight

330 g

PSU features

Regulated

Type

Switched PSU

Width

95 mm

Height

30 mm

Length

130 mm

Type

SPB 100-05

MTBF

396000 h

Max. temperature

85 °C

Min. temperature

40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2246421 Dehner Elektronik SPB 100-05 Power supply unit 5 V DC 18.0 A 100 W

User & Safety Instructions

User & Safety Instructions 2246421 Dehner Elektronik SPB 100-05 Power supply unit 5 V DC 18.0 A 100 W

Warranty Terms

Warranty Terms 2246421 Dehner Elektronik SPB 100-05 Power supply unit 5 V DC 18.0 A 100 W

Description

Standard mounting device, thus identical to products of other power supply manufacturers
Low overall height (30mm).
Output voltage adjustable via potentiometer +/- 10%.
Very long life by incorporating high-quality components such as Nippon Chemi-Con capacitors, etc., so high MTBF rate Protection measures against overload, overvoltage and short circuit with automatic restart
International deployment of universal voltage input from 85 to 265 V / AC / 47 - 63 Hz or 120 to 375 V / DC
· Increased temperature range of +70 ºC with derating
Green mode design, no load 0.3W.
High efficiency through modern switching technology.
Safety EN 62368-1, UL 62368-1 2nd Edition 2014-12-01, CSA C22.2 No. 62368-1-14 2nd Edition 2014-12, IEC60950-1:2005/AMD2 :2013, IEC 62368-1:2014.


This text is machine translated.

Features

  • Screw terminal connection, LED power display

More interesting products

(*All information is plus legal VAT)