• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SPS 360P-24 (24VDC Industrial PSU 24 V DC 15 A 360 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial power supply SunPower SPS 360P-24 Dehner Elektronik GmbH

  • Output 24 V DC / 15 A
  • Power 360 W
  • Screw terminal

Technical specifications

  • Number of output voltages: 1 - SingleApplication: Information technology, industryOutput connection: Screw terminalDesign: Housing power supplyInput Connection: Screw terminalApplicable in region: Europe, USA / CanadaProtection class: Protection class I.
Product type

Industrial PSU

Input voltage (max.)

264 V AC

375 V DC

Max. output current

15 A

Output current (max.) - rounded

15 A

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 198 x 99 x 38 mm

Output voltage (max.)

24 V DC

Connection

Screw terminal

360 W

No. of outputs

2 x

Type

closed

Operating temperature (max.)

50 °C

Max. operating temperature (derating)

70 °C

Operating temperature (min.)

-20 °C

Weight

730 g

PSU features

Regulated

Type

Switched PSU

Width

99 mm

Height

38 mm

Length

198 mm

Type

SPS 360P-24 (24VDC

MTBF

144000 h

Output voltage (min.)

24 V DC

PFC

Yes

Max. temperature

80 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2584528 Dehner Elektronik SPS 360P-24 (24VDC Industrial PSU 24 V DC 15 A 360 W

User & Safety Instructions

User & Safety Instructions 2584528 Dehner Elektronik SPS 360P-24 (24VDC Industrial PSU 24 V DC 15 A 360 W

Warranty Terms

Warranty Terms 2584528 Dehner Elektronik SPS 360P-24 (24VDC Industrial PSU 24 V DC 15 A 360 W

Description

High-quality switched-mode power supply suitable for industrial, IT and audio video applicationsSpecificationLow operating costs due to high energy efficiencyOutput voltage adjustable ± 10%Remote sense for output voltageRemote control ON/OFFStandard mounting device, thus identical to products of other power supply manufacturersHigh service life due to the installation of high-quality components, high MTBF rateProtection measures against overload, overvoltage and short circuit with automatic restartWide-range voltage input (alternating voltage and direct voltage)· Increased temperature range of +70 ºC with deratingCan be used up to 5000 m above sea levelHigh efficiency through modern switching technologyNo minimum load requiredTested according to EN, UL, CB. Internationally adjustable

This text is machine translated.

Scope of delivery

  • User manual

More interesting products

(*All information is plus legal VAT)