• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SPS G018-5 Industrial PSU 5 V DC 3.0 A 18 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Industrial power supply SunPower SPS G018-05 Dehner Elektronik GmbH

  • Output 5 V DC / 3.0 A
  • Power 18 W
  • Screw terminal

Technical specifications

Product type

Industrial PSU

Input voltage (max.)

264 V AC

Max. output current

3.0 A

Output current (max.) - rounded

3 A

Min. input voltage

85 V AC

Dim

(L x W x H) 75 x 51 x 28 mm

Output voltage (max.)

5 V DC

Connection

Screw terminal

18 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

50 °C

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

-20 °C

Weight

120 g

PSU features

Regulated

Type

Switched PSU

Width

51 mm

Height

28 mm

Length

75 mm

Type

SPS G018-5

MTBF

6263000 h

Min. temperature

85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2354297 Dehner Elektronik SPS G018-5 Industrial PSU 5 V DC 3.0 A 18 W

User & Safety Instructions

User & Safety Instructions 2354297 Dehner Elektronik SPS G018-5 Industrial PSU 5 V DC 3.0 A 18 W

Warranty Terms

Warranty Terms 2354297 Dehner Elektronik SPS G018-5 Industrial PSU 5 V DC 3.0 A 18 W

Description

Features

  • Standard mounting device, thus identical to products of other power supply manufacturers
  • Very long life by incorporating high-quality components such as Nippon Chemi-Con capacitors, etc., so high MTBF rate
  • Protection measures against overload, overvoltage and short circuit with automatic restart
  • International deployment of universal voltage input from 85 to 265 V / AC / 47 - 63 Hz or 120 to 375 V / DC
  • Increased temperature range of +70 ºC with derating
  • High efficiency, power in zero load operation 0.15 W.
  • High efficiency through modern switching technology
  • Tested according to EN 62368-1 for IT and audio/video equipment
  • This text is machine translated.

Scope of delivery

  • User manual

More interesting products

(*All information is plus legal VAT)