
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Fixed voltage plug power supply SYS-series
- DC-hollow plug 5.5 x 2.1 mm (outer-/inner-Ø)
- Compact dimensions
- Switching power supply technology
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
- Type
Synchronised
- Max. output current
1 A
- Output voltage
12 V DC
- Output current (max.) - rounded
1 A
- Output
5.5/2.1 coaxial connector
- Input voltage
240 V AC
12 W
- Dim
(L x W x H) 8 mm x 4.5 cm x 7.5 cm
- Connection
CEE 7/4 socket
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- EuP Status
Step 2
- Weight
120 g
- Cable length
137.00 cm
- Width
4.5 cm
- Height
7.5 cm
- Length
8 mm
- Type
SYS 1561-1212-W2E
- Input voltage
100 - 264 V AC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2144784 Dehner Elektronik SYS 1561-1212-W2E Mains PSU (fixed voltage) 12 V DC 1 A 12 W
Conformity certificate
Conformity certificate 2144784 Dehner Elektronik SYS 1561-1212-W2E Mains PSU (fixed voltage) 12 V DC 1 A 12 W
Warranty Terms
Warranty Terms 2144784 Dehner Elektronik SYS 1561-1212-W2E Mains PSU (fixed voltage) 12 V DC 1 A 12 W
Description
Compactly designed plug power supplies using switched-mode power supply technology. Allows several devices to be operated side by side in socket strips.
Features
- Short-circuit and overload protection with automatic restart
- Output plugs: small device plug 2.1 x 5.5 mm, polarity + internal
- Output cable 1.8 m
- Safety according to CE, TÜV, cUL.
Scope of delivery
- Incl. AC connector set
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 23.80*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























