
1/5
LED recessed light
24 V DC
1
Built-in LED
LED (monochrome)
8 W
8 W
534 lm
534 lm
6500 K
Warm white
Cool white
8 kWh/1000h
Satinised
65°
Swivelling
60 mm
68
IP20
III
Signal white (RAL 9003)
Aluminium
G (A - G)
(Ø x H) 78 mm x 46 mm
Yes
Yes
6500 K
6500 K (max)
46 mm
78 mm
User & Safety Instructions 2795067 Deko Light 565193 COB 68 CCT LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 8 W Signal white (RAL 9003)
The necessary accessories are required to use the article as described.