• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light BASIC, DIM, CV LED transformer Constant voltage 0 mA - 8.30 A 24 V DC 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco-Light LED power supply, BASIC, DIM, CV, 200AD-24V, DALI bus / push / 1 V

  • Constant voltage
  • 24 V DC
  • 0 mA - 8.30 A

Technical specifications

  • 0-8300 mA output current
  • Activation: DALI bus to IEC 62386 DALI 1.0 / Push / 1-10V
  • Material 1: Aluminium
  • Number of channels: 2
  • max. Inrush current (A/µs): 27A/650µs
Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 310 x 60 x 45 mm

Factory colour

Black

Output voltage (max.)

24 V DC

Max. output current

8.30 A

Output current (max.) - rounded

8.3 A

Protection class

I

IP20

Connection

Clamp

Output current (min.)

0 mA

Input voltage (max.)

240 V

Min. input voltage

220

Power (min.)

200 W

Power range

200 W (min)

Width

60 mm

Height

45 mm

Length

310 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795427 Deko Light BASIC, DIM, CV LED transformer Constant voltage 0 mA - 8.30 A 24 V DC 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.