• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver ACT-324 Action camera

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver ACT-324 ACTION-Camera

  • 2” TFT screen
  • 90° wide angle
  • Video recording (1280 x 720) at 30 frames per second (interpolated)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 0.5 W - 2.5 W

Technical specifications

  • Micro SD up to Max. 32 GB
Product type

Action camera

Video resolution

640 x 480 Pixel

Interfaces (input)

microSD

Interfaces (output)

USB C® (USB 2.0)

Recording formats

5M interpolated

Interpolated 3M

1.3M

VGA

Screen size diagonal (cm)

5.08 cm

Screen size diagonal (inches)

2 inch

Sensor resolution

0.3 MP

Sensor type

CMOS

Power supply

Li-ion rechargeable battery

Factory colour

Black

Charging capacity (min.)

0.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3381402 Denver ACT-324 Action camera

User & Safety Instructions

User & Safety Instructions 3381402 Denver ACT-324 Action camera

User & Safety Instructions 3381402 Denver ACT-324 Action camera

User & Safety Instructions 3381402 Denver ACT-324 Action camera

User & Safety Instructions 3381402 Denver ACT-324 Action camera

User & Safety Instructions 3381402 Denver ACT-324 Action camera

User & Safety Instructions 3381402 Denver ACT-324 Action camera

User & Safety Instructions 3381402 Denver ACT-324 Action camera

User & Safety Instructions 3381402 Denver ACT-324 Action camera

User & Safety Instructions 3381402 Denver ACT-324 Action camera

User & Safety Instructions 3381402 Denver ACT-324 Action camera

User & Safety Instructions 3381402 Denver ACT-324 Action camera

Description

ACTION camera with rechargeable battery and 2-inch TFT screen on the back

Capture every adventure with the high-resolution Denver ACT-324 ACTION camera.
The Denver ACT-324 offers HD-resolution (interpolated) for breathtaking video quality. Whether you go down a mountain path or immerse yourself in the sea, this ACTION camera will make your memories crystal clear.

Easy setup and monitoring
With the 2-inch TFT screen on the back, adjusting settings and framing pictures is easy. Thanks to the intuitive user interface you can concentrate on the events without any problem.

Versatile recording options
Record videos (1280 x 720) at 30 frames per second (interpolated) and enjoy up to 29 minutes of continuous recording per file. Need more time? Simply start a new recording manually for another 29 minutes.

Breathtaking still images
Capture still images with a resolution of up to 5 megapixels (2592 x 1944). Keep these adrenaline-loaded moments clear and precise.

Ready for every adventure
The Denver ACT-324 is water resistant up to 30 m water in its provided waterproof housing. Whether you are surfing, snorkeling or kayaking, this camera is your reliable companion.

Accessories supplied:

Waterproof housing (IP68)
Swimmer clip Helmbase Bike mount Band USB-Cable Type C Base Switch support Fixed basic User manual Get ready to take your adventures with the Denver ACT-324 like never before
to document!

This text is machine translated.

Scope of delivery

  • Action Cam;
  • Waterproof housing (IP68)
  • Floating hand grip
  • Bike mount
  • Screw holder
  • Helmet base
  • User manual.

What kind of Action Cams are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)