• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCF503L1G-QW DCF503L1G-QW Cordless ratchet

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated ratchet, 3/8", 12V / 3AH

  • / battery

Technical specifications

Product type

Cordless ratchet

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3014957 DEWALT DCF503L1G-QW DCF503L1G-QW Cordless ratchet

User & Safety Instructions

User & Safety Instructions 3014957 DEWALT DCF503L1G-QW DCF503L1G-QW Cordless ratchet

Description

Dewalt DCF77 503L1G-QW battery ratchet, 3/8", 12V / 3AH

This text is machine translated.

Features

  • Technical data:Battery 12 volt / 3 Ah in G-version
  • Accumulator
  • Technology: All 10.8 or 12 Volt XR batteries
  • No-load speed 0 - 250 min-1
  • max. Starting torque 81 Nm
  • Tool holder 3/8" male square
  • Weight (incl. Rechargeable battery) 1.2 kg
  • Sound pressure level (LPA) 83 db(A)
  • Sound power level (LWA): 94 db(A)
  • K-value (acoustic pressure): 3 dB(A)
  • Vibrations (in case of impact screws) 5.5 m/s2
  • K-value (vibrations): 1.5 m/s2
  • EAN code: 5035048789438

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 434.98*

More interesting products

(*All information is plus legal VAT)