• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCF504N-XJ DCF504N-XJ Cordless ratchet w/o battery

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DCF504N-XJ DCF504N-XJ Cordless ratchet w/o battery

  • / battery

Technical specifications

Product type

Cordless ratchet

No. of power packs included

0

Tool holder

1/4" (6.3 mm) hex

Features

w/o battery

Weight

620 g

Weight, information

incl. rechargeable battery

Width

100 mm

Height

50 mm

Length

200 cm

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2897704 DEWALT DCF504N-XJ DCF504N-XJ Cordless ratchet w/o battery

User & Safety Instructions

User & Safety Instructions 2897704 DEWALT DCF504N-XJ DCF504N-XJ Cordless ratchet w/o battery

Description

Dewalt DCF77 504N-XJ battery ratchet, 1/4", 12V, base station

This text is machine translated.

Features

  • Technical data:Battery technology: 10.8 or 12 volt XR-batteries in all Ah-classes
  • No-load speed 0 - 250 min-1
  • max.
  • Torque: 54 Nm
  • Tool holder 1/4" hexagon socket
  • Weight (when using 12 Volt / 2 or 5 Ah batteries): 1.0 or 1.2 kg
  • Sound pressure level (LPA) 74 db(A)
  • Sound power level (LWA): 85 db(A)
  • K-value (acoustic pressure): 3 dB(A)
  • Vibrations (in case of impact screws) 2.5 m/s2
  • K-value (vibrations): 1.5 m/s2
  • EAN code: 5035048789315

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 345.97*

More interesting products

(*All information is plus legal VAT)