• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCG405FNT DCG405FNT-XJ Cordless angle grinder 125 mm 18 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

18 Volt cordless flat head angle grinder 125mm (brushless) - basic version

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Voltage

18 V

Disc diameter

125 mm

Cable length

0 mm

Mandrel thread

M14

Weight

1.74 kg

Idle speed

9000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108515 DEWALT DCG405FNT DCG405FNT-XJ Cordless angle grinder 125 mm 18 V

Description

Innovative, brushless motor technology - higher performance, more compact dimensions, longer battery life and longer battery life. Ultra flat gear head for working at sharp angles down to 40°. Epoxy resin armoured windings protect the motor against abrasive dust particles. Optimized fan system – effectively cools the angle grinder and electronics during use and increases the service life. Perform & Protect: Electronic brake stops the disc reliably in seconds (2 seconds). Perform & Protect: Electronic coupling switches the device off automatically when blocking and thus protects the user and the machine. The combination of electronic clutch and brake minimizes the risks of kickbacks even more effectively. Overload protection for protection of user and machine. Restart protection – accidental start-up of the angle grinder at battery change ruled out. Grillee for cooling air vents – protect the engine from coarse dust particles. Quick adjustment of protective hood without tools. As standard in T STAK® Box II as basic type (without batteries and charger) optimally suitable with already existing 18 Volt XR or 54 Volt XR FLEXVOLT batteries each of all Ah classes.

This text is machine translated.

Scope of delivery

  • Cordless flat-head angle grinder
  • Additional handle
  • Mounting flange and clamping nut
  • Protective cover for sanding work

Hints

Supplied without battery and charger, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 359.36*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)