• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCS573H2T Cordless handheld circular saw 1654 W 18 V 5 Ah

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 1654 W
  • 18 V

Technical specifications

Product type

Cordless handheld circular saw

Saw blade diameter

190 mm

Bore Ø

30 mm

1654 W

Battery voltage

18 V

Battery capacity

5 Ah

Content

1 pc(s)

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595584 DEWALT DCS573H2T Cordless handheld circular saw 1654 W 18 V 5 Ah

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 700.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)