• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCW210NT DCW210NT-XJ Cordless router w/o battery 18 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cordless router, 18 V (base)

  • 18 V

Technical specifications

Product type

Cordless router

Features

w/o battery

Battery voltage

18 V

Orbit diameter

2.6 mm

Cable length

0 cm

No. of power packs included

0

Operating voltage

18 V

Dim

(L x W x H) 300 cm x 445 mm x 180 mm

Weight

1.9 kg

Weight, information

incl. rechargeable battery

Depth

340 mm

Height

180 mm

Length

300 cm

Width

445 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108516 DEWALT DCW210NT DCW210NT-XJ Cordless router w/o battery 18 V

Description

Latest generation of powerful cordless eccentric sander (125 mm) with ergonomic compact dimensions. Longer life per battery charge as well as longer life through innovative, brushless motor technology. Electronic speed regulation for material-specific use via optimally positioned knurled wheel precisely adjustable. Electronic soft start-up and constant speed maintenance for working according to material and an optimum grinding result. Performe & Protect: Perfect drive balance for maximum vibration damping and longer service life. Long service life thanks to special dust protection for switches and gear bearings. Light and compact light design with low construction height for a fatigue-free continuous working and perfect handling. Ergonomic rubberized housing insert for safe and precise handling. Effective motor brake reduces the run-down of the grinding disc and thus prevents surface damage to the workpiece. Quick change of sanding paper through Velcro-system. Perform & Protect: Effective dust extraction via dust bag or "Air-Lock" compatible exhaust adapter. Can be used with all 18 Volt or 54 Volt Flexvolt XR-batteries in every Ah-Class (not included in the delivery). As standard in T STAK-Box II and as basic type (without batteries and charger) optimally suitable for existing 18 Volt XR or Flexvolt batteries or for the DeWALT "Akku Plus" system.

This text is machine translated.

Scope of delivery

  • Cordless router
  • Dust collection bag
  • T STAK-BOX II

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 284.35*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)