• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT6745-QZ DT6745-QZ Hammer drill bit 68 mm carbide-tipped 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
68 mm
Material
Carbide metal
Working length
72 mm
Tool holder
SDS-Plus
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill SDS-plus 68x72 mm

  • Strengths of products:2-piece carbide core drill bit in hammer-proof quality with a special thin-walled design for low-fatigue and efficient drilling
  • Tool-free locking system of the center drill
  • 2-piece carbide core bit in hammer-proof quality
  • Tool-free locking system of the center drill
  • Mounting thread M16
  • Mounting M16
  • Thin-walled design for low-fatigue and efficient drilling
  • Precise, high-quality blades enable fast, efficient cuts (only for rotating use).
  • Precise, high-quality blades enable fast, efficient cuts (only for rotating use)
  • For use in all SDS Plus hammer drills

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

68 mm

Material

Carbide metal

Material properties

carbide-tipped

Working length

72 mm

Tool holder

SDS-Plus

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896959 DEWALT DT6745-QZ DT6745-QZ Hammer drill bit 68 mm carbide-tipped 1 pc(s)

Description

Dewalt DT6745-QZ hammer drill SDS-plus 68x72 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)