• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT6766-QZ DT6766-QZ Hammer drill bit 125 mm carbide-tipped 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
125 mm
Material
Carbide metal
Material suitability
Concrete
Working length
107 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill SDS-MAX 125x107mm

  • Product strengths:2-piece multi-tooth hammer drill with an groove-less outer design that allows efficient and fast drilling
  • A variable toothing ensures smooth running properties
  • Large HM teeth guarantee a long service life

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

125 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Working length

107 mm

Tool holder

SDS-Max

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896968 DEWALT DT6766-QZ DT6766-QZ Hammer drill bit 125 mm carbide-tipped 1 pc(s)

Description

Dewalt DT6766-QZ hammer drill SDS-Max 125x107mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)