Up to 50% longer life and up to 2x higher durability in comparison with previous Dewalt extreme bi-metal hole saws
Higher life - more efficient and fast chip removal using the new, patented tooth geometry
High performance in various materials - blades made from HSS steel for fast and efficient sawing progress in wood, metal, plastic
Fast sawing in wood - new, aggressive tooth design allows for higher chip removal with constantly clean cutting aspect
Suitable for high material thicknesses – design permits efficient cutting of higher thicknesses and multi-layered materials
Quick and easy removal of the drill core - large, continuous recess offers numerous lever points and permits the fast and easy removal of the drill core
Technical specifications
Product type
Hole saw
Drill hole Ø
24 mm
Material
Bimetallic
Material suitability
Wood
Working length
38 mm
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)