• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT90313-QZ DT90313-QZ Hole saw 41 mm 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
41 mm
Material
Bimetallic
Material suitability
Wood
Working length
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hole saw bi-metal extreme 41 mm

  • Product strengths: Bi-metal hole saws
  • Up to 50% longer life and up to 2x higher durability in comparison with previous Dewalt extreme bi-metal hole saws
  • Higher life - more efficient and fast chip removal using the new, patented tooth geometry
  • High performance in various materials - blades made from HSS steel for fast and efficient sawing progress in wood, metal, plastic
  • Fast sawing in wood - new, aggressive tooth design allows for higher chip removal with constantly clean cutting aspect
  • Suitable for high material thicknesses – design permits efficient cutting of higher thicknesses and multi-layered materials
  • Quick and easy removal of the drill core - large, continuous recess offers numerous lever points and permits the fast and easy removal of the drill core

Technical specifications

Product type

Hole saw

Drill hole Ø

41 mm

Material

Bimetallic

Material suitability

Wood

Working length

40 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2897095 DEWALT DT90313-QZ DT90313-QZ Hole saw 41 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2897095 DEWALT DT90313-QZ DT90313-QZ Hole saw 41 mm 1 pc(s)

Description

Dewalt DT90313-QZ Hole Saw Bi-Metal Extreme 41mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)