Product strengths:Torque-strong agitator with very high tractive force even when used in thick-fluid or tough materials
Robust and durable full metal gear easily withstands the strongest loads as a result of the very high torque
Optimally tuned speed/torque ratio for problem-free mixing with all inconsistencies
Safe use as suitable for material through 3-speed pre-selection via knurled wheel
Universal M14 recording allows easy change to all common stirrers
Long service life and long-term use without any problems thanks to specially dust-protected housing
Sturdy, large-sized and additionally rubberized handles in an ergonomic angle of inclination ensure a secure hold and a trouble-free handling even during heavy stirring
Ideal for long-term use thanks to low weight and perfect ergonomics
Safety switch with release mechanism prevents the machine from being switched on accidentally
Flexible use through especially long power cable
Technical specifications
Product type
Stirrer
1800 W
Stirrer attachment diameter (max.)
160 mm
Tool holder
M14
Cable length
4 m
Weight
6.3 kg
Idle speed
225 – 725 U/min
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2897531 DEWALT DWD241-QS DWD241-QS Stirrer 1800 W