

Network cable
CAT 6
U/UTP
U/UTP
double shielding
Flexible
Shielded
5 mm
Grey
305 m
26
No
Yes
DK-1613-P-305
DK-1613-P-305
Polyethylene (PE)
-10 °C
+60 °C
Yes
305 m
Yes (1)
Round
305.00 m
Copper
straight
26/7
yes
User & Safety Instructions 2356802 Digitus DK-1613-P-305 Network cable CAT 6 U/UTP Grey 305 m
The necessary accessories are required to use the article as described.