• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1613-VH-305 Network cable CAT 6 U/UTP Violet 305 m

Image similar
Product type
Network cable
Specification
CAT 6
Shielding
U/UTP
No. of leads
8 x
Cable features
Flame-retardant
Simplex
twisted pairs
Halogen-free
rigid core
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.72)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network cable - packed

Technical specifications

Product type

Network cable

CAT 6

U/UTP

No. of leads

8 x

Cable features

Flame-retardant

Simplex

twisted pairs

Halogen-free

rigid core

Outside Ø

6.20 mm

Factory colour

Violet

Max. frequency

250 MHz

Content

305 m

AWG max.

23

Packaged

Yes

Sold per metre

No

Manufacturer part #

DK-1613-VH-305

Type

DK-1613-VH-305

Insulation material

Polyethylene (PE)

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

75 °C

Max. temperature range (fixed installation)

-20 °C

Halogen-free

Yes

Twisted pair cabling (part 1)

Yes (1)

Type

Rigid

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548874 Digitus DK-1613-VH-305 Network cable CAT 6 U/UTP Violet 305 m

Certificate

Certificate 1548874 Digitus DK-1613-VH-305 Network cable CAT 6 U/UTP Violet 305 m

Description

Suitable for the structured building wiring in the secondary and tertiary area.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.28*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)