• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1741-VH-1-OD Network cable CAT 7 S/FTP 0.25 mm² Black (RAL 9005) 100 m

Image similar
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
Cross section (each core)
0.25 mm²
Cable features
Simplex
twisted pairs
suitable for outdoor use
for underground installation
Single shield
Twin shield
Braided shield
rigid core
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.70)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Product type

Network cable

CAT 7

S/FTP

Cross section (each core)

0.25 mm²

Cross section

0.25 mm²

Cable features

Simplex

twisted pairs

suitable for outdoor use

for underground installation

Single shield

Twin shield

Braided shield

rigid core

Outside Ø

8.50 mm

Factory colour

Black (RAL 9005)

Max. frequency

1200 MHz

Content

100 m

AWG max.

23

Manufacturer part #

DK-1741-VH-1-OD

Type

DK-1741-VH-1-OD

Insulation material

Polyethylene (PE)

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

60 °C

Max. temperature range (fixed installation)

-20 °C

Halogen-free

No

Documents & Downloads

Datasheet

Datasheet 1548886 Digitus DK-1741-VH-1-OD Network cable CAT 7 S/FTP 0.25 mm² Black (RAL 9005) 100 m

User & Safety Instructions

User & Safety Instructions 1548886 Digitus DK-1741-VH-1-OD Network cable CAT 7 S/FTP 0.25 mm² Black (RAL 9005) 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.58*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)