• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93903-2 Connector clip CAT 6 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Digitus CAT 6 connection module for twisted pair cable - 2 PCs.

  • Connection module for twisted-pair cable LSA, shielded, CAT 6, 2 pieces
  • Future-oriented standards and high-end quality for your network.

Technical specifications

  • Transfer property: Category 6
  • Application areas: Up to 250 MHz, 1GBase-T
  • Suitable for cable: AWG 22–26 average
  • OPERATING TEMPERATURE -20°C TO +70°C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
  • Wire intake: 22–26 AWG solid and stranded conductor
  • Insulation resistance 500 MΩ
  • Contact resistance 20 mΩ
  • Voltage resistance 1000 VDC (contact/contact), 1500 VDC (contact/earth)
  • 2 item
Product type

Connector clip

CAT 6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3455193 Digitus DN-93903-2 Connector clip CAT 6 1 pc(s)

Description

The Digitus® connection module is used to connect or extend twisted pair cables.


This text is machine translated.

Features

  • Standards: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C
  • Suitable for installation: Dado trunking, flush mounting and surface mounting
  • Cable installation: Via LSA-strips, color coded according to EIA/TIA 568 A & B
  • Suitable for connecting installation cables: Extension of cables, replacement of defective cable distances
  • Integrated strain relief for installation cable
  • Material housing ABS UL-94V-0
  • Contact RJ45-Bush: Nickel-plated phosphorus bronze, 0.5 µ gold-plated
  • RJ-45 shielding: Nickel-plated bronze
  • LSA-cutting terminal: Crown LSA+, UL 94V-0, galvanized phosphor bronze
  • FR4, UL 94V-0 CIRCUIT BOARD

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)