• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DI087N03D1-AQ MOSFET N-channel 41.67 W TO 252AA

Image similar
Product type
MOSFET
Enclosure
TO 252AA
Type
N-channel
Power (max) P(TOT)
41.67 W
R(DS)(on) reference current
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2500
Multiple: 2500
Total (€ 1.07812 / piece)
€ 1.08
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

DI087N03D1-AQ

Product type

MOSFET

Enclosure

TO 252AA

Manufacturer

Diotec

Manuf. code

DIO

Type

N-channel

I(d)

87 A

Power (max) P(TOT)

41.67 W

R(DS)(on) reference current

20 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

2.5 V

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

U(DSS)

30 V

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2809602 Diotec DI087N03D1-AQ MOSFET N-channel 41.67 W TO 252AA

User & Safety Instructions

User & Safety Instructions 2809602 Diotec DI087N03D1-AQ MOSFET N-channel 41.67 W TO 252AA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,704.29*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)