• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Si high voltage rectifier BY16 Ø 7.3 x 22 16000 V 0.5 A

Product type
Si high voltage rectifier
Enclosure
Ø 7.3 x 22
Forward current I(F)
0.5 A
Reverse voltage U(R)
16000 V
Forward voltage U(F)
15 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

222 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec Si high voltage rectifier BY16 Ø 7.3 x 22 16000 V 0.5 A

Our service for you

Technical specifications

Type

BY16

Product type

Si high voltage rectifier

Enclosure

Ø 7.3 x 22

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

0.5 A

Reverse voltage U(R)

16000 V

Forward voltage U(F)

15 V

Forward voltage reference

300 mA

Reverse leakage current I(r)

25 µA

Reverse leakage current I(r) reference

16000 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Type

HV rectifier diode 16 kV

Type

BY16

Casing

THT

Documents & Downloads

Datasheet

Datasheet 140625 Diotec Si high voltage rectifier BY16 Ø 7.3 x 22 16000 V 0.5 A

User & Safety Instructions

User & Safety Instructions 140625 Diotec Si high voltage rectifier BY16 Ø 7.3 x 22 16000 V 0.5 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.94€ 5.64*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)