• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Super-fast Si rectifier ER1B DO 214AC 100 V 1 A

Product type
Super-fast Si rectifier
Enclosure
DO 214AC
Forward current I(F)
1 A
Reverse voltage U(R)
100 V
Forward voltage U(F)
1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1666 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.06 / piece)
€ 0.18
-67 %
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec Super-fast Si rectifier ER1B DO 214AC 100 V 1 A

Our service for you

Technical specifications

Type

ER1B

Product type

Super-fast Si rectifier

Enclosure

DO 214AC

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

1 A

Reverse voltage U(R)

100 V

Forward voltage U(F)

1 V

Forward voltage reference

1 A

Reverse leakage current I(r)

300 µA

Reverse leakage current I(r) reference

100 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Reverse recovery time T(rr)

35 ns

RoHS-compliant

Yes

Type

Superfast silicon diode 100 V

Type

ER1B

Casing

SMA

Documents & Downloads

Datasheet

Datasheet 140632 Diotec Super-fast Si rectifier ER1B DO 214AC 100 V 1 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.45€ 6.15*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)