• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Transistor (BJT) - Discrete MMBT5551-AQ SOT 23 NPN

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
SOT 23
Type
NPN
Collector current
600 mA
Collector emitter voltage U(CEO)
160 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 3 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 750
Total (€ 0.04148 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transistor (BJT) - Discrete

Our service for you

Technical specifications

Type

MMBT5551-AQ

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 23

Manufacturer

Diotec

Type

NPN

Collector current

600 mA

Collector emitter voltage U(CEO)

160 V

Collector-emitter saturation voltage (max.)

200 mV

Power (max) P(TOT)

0.25 W

DC current gain (hFE)

250

Transit frequency f(T)

100 MHz

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2810130 Diotec Transistor (BJT) - Discrete MMBT5551-AQ SOT 23 NPN

User & Safety Instructions

User & Safety Instructions 2810130 Diotec Transistor (BJT) - Discrete MMBT5551-AQ SOT 23 NPN

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)