• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dobot MG400 DT-AC-PGSE157-02 Expansion module

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

DOBOT MG400 Integrated Drive-Control Electric Gripper (PGSE157)

  • Compact size for holding small fixed objects
  • Simple and easy to use
  • I\O control for opening and closing

Technical specifications

  • Gripping force: 6 ~ 15 N per jaw
  • Stroke: 7 mm
  • Opening/closing time:0.03 sec.
  • Volume 50 dB
  • Communication interface: I/O
  • Nominal voltage 24V DC ±10%
  • Nominal current: 0.15A
  • Maximum voltage: 2.5A
  • IP rating:IP40
Product type

Expansion module

Width

75 mm

Length

255 mm

Weight

1.5 kg

Height

200 mm

Compatible with (details)

MG400

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899520 Dobot MG400 DT-AC-PGSE157-02 Expansion module

Description

DOBOT MG400 Integrated Drive-Control Electric Gripper Kit (DOBOT PGSE157) A parallel gripper with symmetrical fingertip movement. It includes an aviation connector cable for direct connection to the DOBOT MG400, which communicates via digital I/O.

Scope of delivery

  • Electromagnetic gripper
  • Control box
  • Cable
  • Mounting plate
  • Grip finger x 2
  • Adapter for Gripper x 2
  • User manual.

More interesting products

(*All information is plus legal VAT)