• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group PerfectCharge MCA 1280 9600000032 Automatic charger 12 V 80 A

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dometic Group PerfectCharge MCA 1280 9600000032 Automatic charger 12 V 80 A

  • Standard bus interface
  • 6-step IU0U charging characteristic curve
  • 12-day conditioning to prevent sulphation

Technical specifications

  • Temperature range -20 to +50 ºC
Product type

Automatic charger

Dim

(L x W x H) 303 x 209 x 75 mm

Battery voltage

12 V

Operating voltage

110 - 240 V

Recommended battery capacity at 12 V max.

800 Ah

Recommended battery capacity at 12 V min.

200 Ah

Suitable for

SLA

Lead acid

VRLA AGM

Weight

3900 g

Features

Refresher/regenerator

Battery charging function

6-level

Charging current at 12 V

80 A

Width

209 mm

Height

75 mm

Length

303 mm

IP21

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545503 Dometic Group PerfectCharge MCA 1280 9600000032 Automatic charger 12 V 80 A

User & Safety Instructions 1545503 Dometic Group PerfectCharge MCA 1280 9600000032 Automatic charger 12 V 80 A

Description

The dometic perfect charge MCA 1280 has three battery outputs and can thus three lead-acid batteries charge at the same time. With the modern, 6-stage charging technology to charge it very carefully. The compact and light design with convenient screw connections allows for quick and easy mounting. With input voltages of 110 - 230 V, the device can be used anywhere in the world and charges even with decreasing input voltage reliably.
Thanks to a standard bus interface add perfectly in bus systems of the caravan industry. The temperature sensor can be as simple MCA-TS1 or the battery management system MPC-01 integrate the charging process optimized and the charging times by up to 30% reduced.
All 12 days, the MCA 1280 for 85 min. back into the charging phase 1 to revive. This will prevent any tiredness symptoms such as sulphation.

This text is machine translated.

Features

  • Battery connection 3 outputs for starter battery
  • Very compact design, low weight
  • Standard LIN-Bus interface
  • Connection for temperature sensor MCA-TS1 or MCA-HS1
  • Fast charging without power fluctuations
  • 6-step IU0U- charging characteristic optimized for charging of wet, Gel and fleece-batteries
  • 12-day conditioning to prevent sulphation
  • Compatible with the battery Manager Dometic MPC-01
  • Sleep mode for quiet charging with half the charging power, e.g. at night or on weak safe parking spaces
  • On/off switch
  • LED status indicator

Scope of delivery

  • MCA 1280
  • Connection cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 904.49*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)