• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group PerfectCharge MCA1215 9600000028 Automatic charger 15 A

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic charger perfect charge MCA 1215

  • Compact design
  • Standard bus interface
  • Fast charging without power fluctuations
  • 6-step IU0U charging characteristic curve

Technical specifications

Product type

Automatic charger

Dim

(W x H x D) 179 x 63 x 238 mm

Operating voltage

110 - 240 V

Recommended battery capacity at 12 V max.

170 Ah

Recommended battery capacity at 12 V min.

40 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

1.6 kg

Battery charging function

6-stage

Charging current at 12 V

15 A

Width

179 mm

Height

63 mm

Depth

238 mm

IP21

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558414 Dometic Group PerfectCharge MCA1215 9600000028 Automatic charger 15 A

Description

Perfect Charge IU0U-chargers from waeco charge is especially protective and are optimally prepared for future developments in the caravan area. Thanks to a standard bus interface add perfectly in bus systems of the caravan industry. Just as easily in the battery management system Dometic MPC01 integrate the charging process optimized and the charging times by up to 30% reduced.
With its small weight, a super compact design and specific set screw connections are the low-priced charger quickly and easily to install. For long-distance travel a lot and is also their world-wide applicability interesting. You have an input voltage range from 110 - 230 Volt and charging even when the waste of the input voltage reliably.
Why a regular full charge is important
Because there are no better care for the battery, there! It is a current memory with limited capacity, the discharged power to 100% to get back. An insufficient re-chargeable leads to the sulphation and thus to premature aging of the battery. By perfect charge IU0U-chargers is a 100% full charge. This and the associated care if you treat your battery at least once a month.
The simultaneous charging of multiple batteries
, Two or more batteries independently of each other, is also used the load differently. According to the perfect charge models, the two or three charging outputs, after being charged. First, they bring the weaker battery on the level of performance of the fuller. Then you go for both or all three batteries at the same voltage level continue to the end of the charging process.

This text is machine translated.

Features

  • Battery connection 1 plus 1 output for starter battery
  • Very compact design, low weight
  • Standard bus interface
  • Fast charging without power fluctuations
  • 6-step IU0U- charging characteristic optimized for charging of wet, Gel and fleece-batteries
  • Compatible with the battery Manager Dometic MPC 01
  • Sleep mode function for quiet charging with half the charging power - for example, at night or on weak safe parking spaces.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)