• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group PerfectCharge MCA 2425 25 A 9600000034 Automatic charger 24 V

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dometic Group PerfectCharge MCA 2425 25 A 9600000034 Automatic charger 24 V

  • Compact design
  • Standard bus interface
  • Fast charging without power fluctuations
  • 6-step IU0U charging characteristic curve

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 283 x 209 x 75 mm

Battery voltage

24 V

Operating voltage

110 - 240 V

Recommended battery capacity at 24 V (max.)

300 Ah

Recommedned battery capacity at 24 V min.

75 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

2.9 kg

Features

Refresher/regenerator

Battery charging function

6-stage

Charging current at 24 V

25 A

Width

209 mm

Height

75 mm

Length

283 mm

IP21

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544729 Dometic Group PerfectCharge MCA 2425 25 A 9600000034 Automatic charger 24 V

Description

Perfect Charge IU0U-chargers from waeco charge is especially protective and are optimally prepared for future developments in the caravan area. Thanks to a standard bus interface add perfectly in bus systems of the caravan industry. Just as easily in the battery management system Dometic MPC01 integrate the charging process optimized and the charging times by up to 30% reduced.
With its small weight, a super compact design and specific set screw connections are the low-priced charger quickly and easily to install. For long-distance travel a lot and is also their world-wide applicability interesting. You have an input voltage range from 110 - 230 Volt and charging even when the waste of the input voltage reliably.
Why a regular full charge is important
Because there are no better care for the battery, there! It is a current memory with limited capacity, the discharged power to 100% to get back. An insufficient re-chargeable leads to the sulphation and thus to premature aging of the battery. By perfect charge IU0U-chargers is a 100% full charge. This and the associated care if you treat your battery at least once a month.
The simultaneous charging of multiple batteries
, Two or more batteries independently of each other, is also used the load differently. According to the perfect charge models, the two or three charging outputs, after being charged. First, they bring the weaker battery on the level of performance of the fuller. Then you go for both or all three batteries at the same voltage level continue to the end of the charging process.

This text is machine translated.

Features

  • Battery connection 1 plus 1 output for starter battery
  • Very compact design, low weight
  • Standard bus interface
  • Fast charging without power fluctuations
  • 6-step IU0U- charging characteristic optimized for charging of wet, Gel and fleece-batteries
  • Compatible with the battery Manager Dometic MPC 01
  • Sleep mode function for quiet charging with half the charging power - for example, at night or on weak safe parking spaces.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 624.49*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)