There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Coax
75 Ω
100 dB
double shielding
Braided shield
Metal foil shield
rigid core
Flame-retardant
1.02 mm
White
6.80 mm
Sold per metre
No
Yes
No
1019225-00200
PVC
Class A according to EN 50117-2-1 shielding, EN 50117-2-2, EN 50117-2-4 and EN 50117-2-5,
As well as EN 50083-2/A1, EN 50117-1 · Flame-resistant according to IEC 60332-1
-40 °C
+70 °C
-40 °C
+70 °C
LiYv
200 m
Datasheet 606337 DRAKA 1019225-00200 Coax Outside diameter: 6.80 mm 75 Ω 100 dB White Sold per metre
User & Safety Instructions 606337 DRAKA 1019225-00200 Coax Outside diameter: 6.80 mm 75 Ω 100 dB White Sold per metre