
Number
Total (1 kg = € 43.92)
€ 5.49
incl. VAT
Only 1 Set(s) available
Technical specifications
- Product type
Hot melt glue sticks
- (Ø)
11 mm
- Length
100 mm
- Factory colour
Transparent
- Material suitability
Wood
Plastic
Ceramic
Fabric
- Content
12 pc(s)
- Weight
125 g
- Melting temperature
195 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 824290 Dremel GG11 Hot melt glue sticks 11 mm 100 mm Transparent 125 g 12 pc(s)
Description
Sticks a variety of materials, for example Wood, plastics, ceramic, textiles, etc.
System requirements
- For use with Dremel Model 940.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































