• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO Label roll 70 x 54 mm Direct thermal transfer paper White 6 Rolls Removable 2234188 All-purpose labels, CD labels,

1/10
Product type
All-purpose labels
Label width
70 mm
Label height
54 mm
Compatible with
DYMO
Compatible with
LabelWriter
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter Duo
LabelWriter 4XL
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 Rolls)
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

DYMO original LabelWriter multi-purpose labels 54 mm x 70 mm 6 rolls each with 320 easily removable labels (1,920 pieces)

  • Self-adhesive printer label
  • White
  • Labels per set: 1920 pieces(s)

Technical specifications

Product type

All-purpose labels

Label size

70 x 54 mm

Label material

Direct thermal transfer paper

Factory colour

White

Adhesion

Removable

Content

6 Rolls

Format

Rectangular

Label width

70 mm

Label height

54 mm

Suitable for

Direct thermal printer

Compatible with

DYMO

Compatible with

LabelWriter

LabelWriter 310

LabelWriter 330T

LabelWriter 400

LabelWriter 450

LabelWriter Duo

LabelWriter 4XL

Material

Paper

UKCA

not relevant

Rolls per pack

6

Labels per roll

320 Stück(e)

Label width

5.4 cm

Label height

7 cm

Labels per pack

1920 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775632 DYMO Label roll 70 x 54 mm Direct thermal transfer paper White 6 Rolls Removable 2234188 All-purpose labels, CD labels,

Description

With DYMO LabelWriter floppy labels you can organize your CDs, DVDs and more, with high-contrast text for good readability. The endless roll allows you to print as many labels as you need, saving you time and reducing waste. For use with LabelWriter-label printers.

This text is machine translated.

Features

  • Authentic DYMO labels for clear and well readable text - perfect for many applications
  • Clean and economical: Thanks to thermal printing technology, ink and toner are not required
  • Easily removable labels for fast and precise labeling
  • Convenient rollers for quick printing of one or hundreds of LW labels without waste
  • Compatible with DYMO LabelWriter 450/550 series label printers and 4XL/5XL labeling systems, manufactured in Belgium

Scope of delivery

  • 6 x S0722440 (99015) 54 x 70 mm

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)