• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO Label roll S0904980 S0904980 159 x 104 mm Paper White 220 pc(s) Permanent adhesive Shipping labels

1/11
Product type
Shipping labels
Label width
159 mm
Label height
104 mm
Compatible with
DYMO
Compatible with
LabelWriter 4XL
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

216 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 220 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO LabelWriter Labels XL Shipping

  • Original consumables for LabelWriter 4XL extra large shipping labels
  • DYMO label roll 'Made in Europe Belgium', with the note 'Always use genuine DYMO labels'.
  • On the label, it reads 'DYMO', 'MADE IN EUROPE' and 'BELGIUM' on a green background with a grey border.

Technical specifications

Product type

Shipping labels

Label size

159 x 104 mm

Label material

Paper

Factory colour

White

Font colour

Black

Adhesion

Permanent adhesive

Content

220 pc(s)

Format

Rectangular

Label width

159 mm

Label height

104 mm

Suitable for

Direct thermal printer

Compatible with

DYMO

Compatible with

LabelWriter 4XL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 525101 DYMO Label roll S0904980 S0904980 159 x 104 mm Paper White 220 pc(s) Permanent adhesive Shipping labels

Description

For the ultimate in ease and simplicity, presized labels have been designed expressly for our LabelWriter series in rolls that are easy to load, switch and peel - in three different styles. Perfect for envelopes, file folders and many other labelling tasks.

Scope of delivery

  • 1 roll á 220 labels

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)