

CI+
Hotel mode
LED TV
31 inch
DVB-C (cable)
DVB-S (sat)
DVB-T2 (aerial)
30 inch - 32 inch
1200 : 1
220 cd/m²
no
2
1 x
CI+ slot
HDMI™
USB
Headphone jack (3.5 mm)
6 W
0.5 W
16:9
LED
200 x 200 mm
Yes
Black
737 mm
479 mm
221 mm
438 mm
87 mm
6 kg
with base
230 V
mains-powered
F (A - G)
(W x H x D) 737 x 479 x 221 mm
HD ready (1366 x 768 Pixel)
80 cm
80 cm
31.5 inch
46 kWh/year
32 W
yes
User & Safety Instructions 1977762 Dyon D800151 LED TV 80 cm 31.5 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, HD ready, CI+ Black
The necessary accessories are required to use the article as described.