• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dyon Smart 65 VX LED TV 164 cm 65 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, CI+ Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smart 65 VX LED TV

  • Screen size diagonal: 164 cm (65 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: analogue, DVB-T2 (aerial), DVB-C (cable), DVB-S (sat)
  • Energy efficiency rating (calc): F (A - G)
  • Image enhancement: 60 Hz
  • Recording function: None

Technical specifications

Features

Smart TV

Ultra HD

HDR

CI+

Product type

LED TV

Screen size diagonal (inches)

65 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

analogue

DVB-T2 (aerial)

DVB-C (cable)

DVB-S (sat)

Display size

61 inch - 75 inch

Contrast ratio (dyn)

1400 : 1

Brightness

280 cd/m²

Network/internet function

LAN

WiFi

Hbb TV

Smart TV

Web Browser

Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

2 x

Interfaces

USB

HDMI™

Gigabit LAN (1 Gbps)

Wi-Fi

Audio power (max.)

16 W

Power consumption (standby)

0.5 W

Recording function

None

Image format

16:9

Display technology

LED

300 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

122.6 cm

Height

89.9 cm

Depth

28.8 cm

Height (without base)

83.2 cm

Device depth (without stand)

7.9 cm

Power supply (details)

230 V

Power supply (LOV)

mains-powered

F (A - G)

Dim

(W x H x D) 122.6 x 89.9 x 28.8 cm

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

165.1 cm

Screen size diagonal (cm)

164 cm

Screen size diagonal (inches)

65 inch

Power consumption (ON)

98 W

Standby consumption

0,5 W

Documents & Downloads

Datasheet

Datasheet 3339976 Dyon Smart 65 VX LED TV 164 cm 65 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, CI+ Black

Datasheet 3339976 Dyon Smart 65 VX LED TV 164 cm 65 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, CI+ Black

User & Safety Instructions

User & Safety Instructions 3339976 Dyon Smart 65 VX LED TV 164 cm 65 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, CI+ Black

Description

Simple, intuitive and yet individual. The new Smart VX series from Dyon offers everything and even more. Easily use the existing TV Smart Portal, which provides a number of apps such as Prime Video, Netflix and YouTube. By accessing the APP store you have the option to install many other apps like Disney+, DAZN etc. Design your own program The new VIDAA operating system leaves nothing to be desired because of its performance and flexibility. Start Netflix, Prime Video or YouTube simply and easily via the quick-start button, without having to navigate through the menus. Connect your smartphone or tablet to your TV set wirelessly and share holiday pictures, videos or music with your loved ones. The integrated triple tuner also provides for the reception of cable (DVB-C), SAT- (DVB-S2) or terrestrial television (DVB-T2). Experience new smart television.

This text is machine translated.

Features

  • Type: Smart 65" (164 cm) LED TV
  • VIDAA operating system
  • Smart portal (HbbTV, Netflix, prime video, YouTube, etc.)
  • APP store for loading apps
  • Bluetooth remote control with microphone for voice control
  • Remote control with Netflix & Prime Video button
  • Resolution 3,840 x 2,160 pixels (Ultra HD) / refresh rate 50/60 Hz
  • Reception: Analogue, DVB-T2 (terrestrial), DVB-C (cable), DVB-S2 (satellite), CI+
  • Hotel mode, Electronic Program Guide (EPG), 3x HDMI connection (1x ARC/CEC support), 2x USB connection, LAN connection and WIFI, energy efficiency class F
  • Delivery: Smart 65 VX, Remote control incl. batteries, pedestal, instructions
  • Dimensions (without stand): 1,446 x 832 x 79 [mm]; dimension (with stand): 1,446 x 898 x 288 [mm]

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

System requirements

  • A broadband connection is required to use the Smart feature

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)