
Dyon SMART 32 VX LED TV 80 cm 32 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S2, HD ready, Smart TV, Wi-Fi, CI+ Black
Highlights & Details
Dyon Smart 32 VX TV
- Screen size diagonal: 80 cm (32 inch)
- HD ready (1366 x 768 Pixel)
- Reception: DVB-T2 (aerial), DVB-T (aerial), DVB-C (cable), DVB-S (sat)
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 50 Hz
- Recording function: None
Technical specifications
- Features
Smart TV
CI+
Hotel mode
- Manufacturer
Dyon
- Product type
LED TV
- Screen size diagonal (inches)
32 inch
- Frame rate
50 Hz
- Image enhancement
50 Hz
- Reception
DVB-T2 (aerial)
DVB-T (aerial)
DVB-C (cable)
DVB-S (sat)
- Display size
30 inch - 32 inch
- Network/internet function
Smart TV
Web Browser
WiFi
Apps
Hbb TV
LAN
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Gigabit LAN (1 Gbps)
CI+ slot
- Audio power (max.)
16 W
- Recording function
None
- Image format
16:9
- Display technology
LED
- Wall mounting option
Yes
- Factory colour
Black
- Width
716 mm
- Height
471 mm
- Depth
191 mm
- Height (without base)
423 mm
- Device depth (without stand)
75 mm
- Weight
3.5 kg
- Weight, information
with base
- Power supply (details)
100 - 240 V
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 716 x 471 x 191 mm
- Hub
Not required
Manufacturer-specific
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
81.3 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2686644 Dyon SMART 32 VX LED TV 80 cm 32 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S2, HD ready, Smart TV, Wi-Fi, CI+ Black
Warranty Terms
Warranty Terms 2686644 Dyon SMART 32 VX LED TV 80 cm 32 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S2, HD ready, Smart TV, Wi-Fi, CI+ Black
Description
This text is machine translated.
Features
- Type: Smart 32" (80 cm) LED TVVIDAA operating systemSmart portal with Netflix, prime video, YouTube, HbbTV and many more.APP store for loading appsRemote control with Netflix & Prime Video buttonResolution 1,366 x 768 pixels / refresh rate 50/60 Hz Reception: Analogue, DVB-T2 (terrestrial), DVB-C (cable), DVB-S2 (satellite), CI+Hotel mode, Electronic Program Guide (EPG), 3x HDMI connection (1x ARC/CEC support), 2x USB connection, LAN connection and WIFI, energy efficiency class FDelivery scope: Dyon Smart 32 VX, Instructions, Remote control (incl. Batteries)Dimensions (without stand): 716x423x75 [mm]; dimension (with stand): 716x471x191 [mm]
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
System requirements
- A broadband Internet connection is required to use the Smart functionality. Content and applications may vary by location.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































